FLIR ONE Pro iOS for Smartphones iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution

Subtotal (1 unit)*

£259.00

(exc. VAT)

£310.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 15 September 2025
  • Plus 18 unit(s) shipping from 15 September 2025
  • Plus 19 unit(s) shipping from 02 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.00

*price indicative


RS Stock No.:
136-8284
Distrelec Article No.:
303-96-558
Mfr. Part No.:
FLIR ONE PRO IOS (435-0006-03)
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Display Resolution

1440 x 1080pixel

Interface Type

iOS

Model Number

ONE Pro iOS for Smartphones

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Automatic, Manual

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

iPhones

Dimensions

68 x 34 x 14mm

Model Number p

ONE Pro iOS

Maximum Focus

15cm

Weight

36.5g

Vertical Field of View

43°

Maximum Temperature Measurement

+400 °C

Minimum Focus

150 mm

Field of View

50 x 43°

Horizontal Field of View

50°

Dimensions L x W x D

68 x 34 x 14mm

Visual Camera

Yes

Application

Electrical Issues, Home & Building Inspection, HVAC & Plumbing

Depth

14mm

Accuracy

± 3 °C

Auto Capture on Camera

No

Radiometric Video on Camera

Yes

Battery Level Indicator

No

Related links